A Selection of New Commercial Medical Chassis-Mount Power Supplies from CUI Inc.

发布人是

CUI Incorporated has released two new lines of commercial and medical AC/DC power supplies, VOF and VMS. These chassis-mount power supplies feature an open-frame, low-profile package, tailored to meet industry standards with a 2”x4” footprint. They are also designed with a built-in power factor correction circuit, a 12 V auxiliary fan output and low no-load power consumption. With a high 92% efficiency, the VOF and VMS lines are reliable and versatile for your solution’s power needs.

1017_cui_254715 

CUI Inc.’s VOF is their new commercial-grade line of power supplies. With the option of 180, 225, 275, 350 and 550 W and a range of 12-58 VDC output voltages among the series, the VOF line is quite flexible to fit your low-profile power needs. For differing board types, CUI also offers a choice of screw or JST header connectors to best interface the VOF line with your system. Touting a slew of protections and safety features, like overcurrent/voltage, short circuit and ESD, the line is designed to meet all industry safety standards. The VOF line is ideal for Internet of Things (IoT), telecom and other industrial applications

The VMS line of power supplies from CUI are very similar to VOF, sporting 180, 225, 275, 350 and 550 W options over the same output voltage range alternatives. They also feature similar connection options and protection/safety fail-safes. What sets the VMS line apart is their medical standard compliance. The VMS line is 60601-1 4th Edition certified and designed for 2x MOPP (Means of Patient Protection) and other healthcare applications.

For versatile and dependable power supplies that meet certifications, CUI’s VOF and VMS AC/DC lines are your ideal choice to complete your system.

相关新闻文章

最新消息

Sorry, your filter selection returned no results.

请仔细阅读我们近期更改的隐私政策。当按下确认键时,您已了解并同意艾睿电子的隐私政策和用户协议。

本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。

我们尊重您的隐私。请在此阅读我们的隐私政策。