ZXSC400EV4, Evaluation Board based on ZXSC400 Voltage Mode Boost Converter
使用 Diodes Incorporated 的 UZXSC400E6TA 的参考设计
Image
1 / 1
依据最终产品
- LED Torches
说明
- ZXSC400EV4, Evaluation Board for the ZXSC400 is voltage mode boost converter in SOT23-6 package. Its low feedback voltage allows the current in a chain of LEDs to be set and accurately monitored with a single resistor with minimal losses. The ZXSC400EV4 is configured as a boost converter to drive a 1W LED from two NiCd/NiMH batteries
主要特色
-
Input Voltage1.8 to 3 V
-
Output Current0.35 A
-
Output Power1 W
-
Number of Derived Elements1
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ZXSC400E6TA | Diodes Incorporated | LED Drivers | LED Driver 2.5V/3.3V/5V 6-Pin SOT-23 T/R | 买入 | |