ZXSC310EV, Evaluation Board for ZXSC300 LED Driver designed for White LED High-Brightness Solution
使用 Diodes Incorporated 的 ZXSC300E5 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Still Camera (DSC)
- Flashlight
- Personal Digital Assistant
- Smart Phone
说明
- ZXSC310EV, Evaluation Board for the ZXSC300 is a single or multi cell LED driver designed for LCD backlighting applications. The input voltage range of the device is between 0.8V and 8V. This means the ZXSC300 is compatible with single NiMH, NiCd or Alkaline cells, as well as multi-cell or LiIon batteries
主要特色
-
Input Voltage3.3|5 V
-
Output Current0.02 A
-
Number of Derived Elements4
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ZXSC300E5TA | Diodes Incorporated | LED Drivers | LED Driver 1 Segment 4000uA Supply Current 5-Pin SOT-23 T/R | 买入 | |