ZXLD1360EV9, Evaluation Board based on ZXLD1360 LED Driver with Internal Switch
使用 Diodes Incorporated 的 ZXLD1360ET5 的参考设计
Image
1 / 2
依据最终产品
- Automotive Lighting
- Flashlight
- Halogen Lighting
- Illumination
说明
- ZXLD1360EV9, is a double sided Evaluation Board for the ZXLD1360 LED driver with internal switch. The evaluation board is preset to drive a 660mA into a single LED, or an external choice of LEDs. The number of externally connected LEDs depends on the forward voltage of the LEDs connected. The LED fitted on this evaluation board is supplied by Osram Opto Semiconductors GmbH
主要特色
-
Input Voltage7 to 30 V
-
Output Current1 A
-
Number of Derived Elements1
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ZXLD1360ET5TA | Diodes Incorporated | LED Drivers | LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R | 买入 | |