ZXLD1320EV3, Evaluation Board based on ZXLD1320 LED Driver
使用 Diodes Incorporated 的 ZXLD1320DCATC 的参考设计
Image
1 / 2
依据最终产品
- Flashlight
- Halogen Lighting
- LED Lighting
- Projector
说明
- ZXLD1320EV3, Evaluation Board using an FR4 base for evaluating the ZXLD1320 LED driver, which is connected to an external switch for high current LED applications. The evaluation board can be used to drive an external choice of LEDs with up to 2.8A LED current, the total forward voltage across the LEDs depending upon the number and type connected
主要特色
-
Input Voltage4 to 18 V
-
Output Current1.5 A
-
Output Power24 W
-
Number of Derived Elements4
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ZXLD1320DCATC | Diodes Incorporated | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 18V Step Down Single-Out 18V 1.5A 24W 14-Pin DFN EP T/R | 买入 | |