ZXCT1008EV1, Evaluation Board Using ZXCT1008 High Side Current Sense Monitor
使用 Diodes Incorporated 的 ZXCT1008F 的参考设计
Image
1 / 1
依据最终产品
- Battery Charger
- DC Motor
- Power Supplies
说明
- ZXCT1008EV1, Evaluation Board for the ZXCT1008 High Side Current Sense Monitor measures 0.5A, 2.0A or a 2.5A load current. This current is then translated to a proportional output current which is scaled by an external resistor to give a 2.5V full scale output voltage. The board has also been designed to incorporate protection from 110V transients and includes and additional current limiting resistor
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ZXCT1008FTA | Diodes Incorporated | Specialized Power ICs and Modules | High Side Current Monitor 3-Pin SOT-23 T/R | 买入 | |