XPC564AKIT176S, MCU MPC564xA Evaluation Kit based on the XPC564AKIT176S, XPC564AKIT208S, XPC564AKIT324S
使用 NXP Semiconductors 的 MPC564CVR 的参考设计
Image
1 / 16
依据最终产品
- Automotive and Transportation
- Industrial
说明
- XPC564AKIT176S, MCU MPC564xA Evaluation Kit based on the XPC564AKIT176S, XPC564AKIT208S, XPC564AKIT324S. The XPC564A EVB is an evaluation system supporting the Freescale MPC564xA Microprocessors. The complete system consists of an XPC56xxMB Motherboard and an XPC564AADPT Mini-Module which plugs into the motherboard. Different Mini-Modules are available for evaluating devices with different footprints in the MPC564xA family of Microprocessors
主要特色
-
Embedded System TypeMCU
-
Family NameMPC564xA
-
Core ProcessorARM Cortex-M7
Featured Parts (73)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
L9758TR | STMicroelectronics | Specialized Power ICs and Modules | Multi Power Supply System Regulator Automotive AEC-Q100 36-Pin PowerSO T/R | 买入 | |
|
|
SN74LVC1G08DBVTE4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC1G08IDCKRQ1 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | 买入 | |
|
|
SN74LVC1G08IDCKREP | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC1G08DCKR-NG | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
NX8045GB-8.000M-STD-CSF-4 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 200Ohm 2-Pin SMD | 买入 | |
|
|
NX8045GB16.9344MSTDCSF6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 16.9344MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 50Ohm 2-Pin SMD | 买入 | |
|
|
NX8045GB-8.000000MHZ | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz 8pF FUND 250Ohm 2-Pin SMD Automotive AEC-Q200 | 买入 | |
|
|
MAX232CSE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 买入 | |
|
|
SN74LVC1G08DRYR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 6-Pin USON T/R | 买入 | |
|
|
SN74LVC1G08DCKRG4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC1G08DBVRE4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |