MPC564AKIT324, MPC564xA Evaluation Kit for the XPC564AKIT176S, XPC564AKIT208S, XPC564AKIT324S
使用 NXP Semiconductors 的 MPC564CVR 的参考设计
Image
1 / 17
依据最终产品
- Automotive and Transportation
- Industrial
说明
- MPC564AKIT324, MPC564xA Evaluation Kit for the XPC564AKIT176S, XPC564AKIT208S, XPC564AKIT324S. The XPC564A EVB is an evaluation system supporting the Freescale MPC564xA Microprocessors. The complete system consists of an XPC56xxMB Motherboard and an XPC564AADPT Mini-Module which plugs into the motherboard. Different Mini-Modules are available for evaluating devices with different footprints in the MPC564xA family of Microprocessors. The evaluation system allows full access to the CPU, all of the CPU's I/O signals and the motherboard peripherals (such as CAN, SCI, LIN). The Mini-Module may be used as a stand-alone unit, which allows access to the CPU, but no access to the I/O pins or any motherboard peripherals
主要特色
-
Embedded System TypeMCU
-
Family NameMPC564xA
-
Core ProcessorARM Cortex-M7
Featured Parts (81)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX232ESE+T | Analog Devices | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R | 买入 | |
|
|
NX8045GB10.000MSTDCSF6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 10MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 120Ohm 2-Pin SMD | 买入 | |
|
|
SN74LVC1G08QDBVRCT | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 | 买入 | |
|
|
SN74LVC1G08DBVRG4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC1G08DCKR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC1G08QDCKRQ1 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R Automotive AEC-Q100 | 买入 | |
|
|
SN74LVC1G08DRLRG4 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R | 买入 | |
|
|
SN74LVC1G08QDBVRQ1 | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R Automotive AEC-Q100 | 买入 | |
|
|
SN74LVC1G08DCKT | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R | 买入 | |
|
|
SN74LVC1G08YZPR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin DSBGA T/R | 买入 | |
|
|
SN74LVC1G08DRLR | Texas Instruments | Logic Gates | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R | 买入 | |
|
|
74LVC16373ADGVJ | Nexperia | Latches | Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP T/R | 买入 | |