VNCLO-MB1A, Vinco Motherboard Development Module based on the Vinculum II, VNC2 dual USB Host/Slave IC
使用 Future Technology Devices International Limited 的 VNC2-64Q1B 的参考设计
Image
1 / 2
依据最终产品
- Data Logger
- Motor Control
- USB Interfaces
- USB Medical Applications
- USB Wireless
说明
- VNCLO-MB1A, Vinco Development Module based on the Vinculum II, VNC2 dual USB host/slave IC. Vinco is designed as a prototyping platform for VNC2 based designs and applications. The Vinco may also be used with many existing Arduino shields by porting the firmware to run on the VNC2 IC. The module uses a VNC2-64Q package to facilitate 38 GPIO options on 0.1 pitch header pins. A 10 bit A/D converter has also been added to offer connectivity to analogue inputs. This A/D converter can be read by the VNC2-64Q SPI host interface. for USB connectivity the module includes one USB type A connector for a USB host port and one mini-B connector for a USB slave port to provide access to the VNC2-64Q USB ports
主要特色
-
Embedded System TypeMCU
-
Family NameVNC2
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP3008-I/SL | Microchip Technology | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
|
LD1086DT50TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 1.5A 3-Pin(2+Tab) DPAK T/R | 买入 | |