| Compliant | |
| EAR99 | |
| Active | |
| 8542.90.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
Begin your next microprocessor-based electronic circuit with this development kit VNCLO-START1 embedded system development board from Future Technology Devices International. It has a maximum clock speed of 12/24/48 MHz. Its flash program memory is 256KB.
Dev Kit Description
Vinco is a development module based on the FTDI Vinculum II, VNC2 dual USB host/slave IC. Vinco is designed as a prototyping platform for VNC2 based designs and applications.The mechanical form of the module, and the concept of providing free software development library and tools, is inspired by the Arduino concept. Vinco is a superset of the Duemilanove / Uno with 2 extra rows of headers providing an extra 10 pins.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。