UDPSDR-HF1, 100kHz - 30MHz Receiver Front-End Development Board features the LTC2249 14-bit, 80Msps ADC
使用 Zephyr Engineering, Inc 的 LTC2249 的参考设计
Image
1 / 2
依据最终产品
- Receivers
说明
- UDPSDR-HF1, Receiver front-end Development Board features the LTC2249 14-bit ADC sampling at 80Msps. The HF1 is designed to be a front-end companion to the Intel BeMicroSDK from Arrow Electronics. Together, the HF1 and BeMicroSDK form a complete 100kHz to 30MHz Digital Down Conversion receiver. The UDPSDR-HF1 joins the high-performance UDPSDR-HF2 (16-bits@122.88Msps) receiver and the UDPSDR-TX2 transmitter (14-bits@210Msps) to round out the SDRstick family
主要特色
-
Operating Frequency0.1 to 300 MHz
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC2249IUH#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 32-Pin QFN EP Tube | 买入 | |
|
|
LTC2249CUH#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 32-Pin QFN EP T/R | 买入 | |
|
|
LTC2249CUH#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 32-Pin QFN EP Tube | 买入 | |
|
|
LTC2249IUH#TR | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 32-Pin QFN EP T/R | 买入 | |
|
|
LTC2249IUH#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 32-Pin QFN EP T/R | 买入 | |