UCC28060EVM, Dual-phase, transition-mode Power Factor Correction (PFC) pre-regulator evaluation module
使用 Texas Instruments 的 UCC28060D 的参考设计
Image
1 / 2
依据最终产品
- Gaming Device
- LCD TV
- PDP TV
- Plasma TV
- Portable Audio
- Power Supplies
- Set-Top Box
说明
- UCC28060 is a dual-phase, transition-mode Power Factor Correction (PFC) pre-regulator. The UCC28060EVM is an evaluation module with a 390V, 300W dc output that operates from a universal input of 85V RMS to 265V RMS and provides power factor correction. The pre-regulator uses the UCC28060 PFC interleaved controller to shape the input current wave to provide power factor correction. This device uses Natural Interleaving technology to interleave boost phases
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage390 V
-
Output Power300 W
-
Efficiency97 %
-
TopologyBoost- PFC
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28060DRG4 | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 0.1mA 500kHz 16-Pin SOIC T/R | 买入 | |
|
|
UCC28060D | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 500kHz 16-Pin SOIC Tube | 买入 | |
|
|
UCC28060DR | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 500kHz 16-Pin SOIC T/R | 买入 | |
|
|
UCC28060DG4 | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 0.1mA 500kHz 16-Pin SOIC Tube | 买入 | |