Typical Application Using ADC0804 8-Bit, Ratiometric with Full-Scale Adjust Analog-to-Digital Converter
使用 Texas Instruments 的 ADC0804 的参考设计
Image
1 / 1
依据最终产品
- Human Interface Devices (HID)
- Microprocessor Control System
说明
- Typical Application Using ADC0804 8-Bit, Ratiometric with Full-Scale Adjust Analog-to-Digital Converter. This converter is designed to allow operation with the NSC800 and INS8080A derivative control bus with Tristate output latches directly driving the data bus. This ADC appears like memory locations or I/O ports to the Microprocessor and no interfacing logic is needed
主要特色
-
ADC Resolution18 Bit
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADC0804LCWM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin SOIC Tube | 买入 | |
|
|
ADC0804LCWMX/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin SOIC T/R | 买入 | |
|
|
ADC0804LCWM/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin SOIC Tube | 买入 | |
|
|
ADC0804LCWMX/NOPB | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin SOIC T/R | 买入 | |