Typical Application for ZXLD1366 High accuracy 1A, 60V LED driver with internal switch
使用 Diodes Incorporated 的 ZXLD1366 的参考设计
Image
1 / 1
依据最终产品
- Emergency LED lighting
- Illumination Signs
- Industrial Lighting
- LED Backlighting
- LED Backup Lighting
- Low-Voltage LED Driver
- Refrigerator and freezer
说明
- Typical Application for ZXLD1366 High accuracy 1A, 60V LED driver with internal switch. The ZXLD1366 is a continuous mode inductive step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The device operates from an input supply between 6V and 60V and provides an externally adjustable output current of up to 1A
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ZXLD1366ET5TA | Diodes Incorporated | LED Drivers | LED DRVR 9V/12V/15V/18V/24V 5-Pin TSOT-23 T/R | 买入 | |
|
|
ZXLD1366DACTC | Diodes Incorporated | LED Drivers | LED Driver 9V/12V/15V/18V/24V 6-Pin DFN EP T/R | 买入 | |
|
|
ZXLD1366EN8TC | Diodes Incorporated | LED Drivers | LED Driver 9V/12V/15V/18V/24V 8-Pin SO EP T/R | 买入 | |