Typical Application for ZTL431 Output control of a three terminal fixed Regulator
使用 Diodes Incorporated 的 ZTL431 的参考设计
Image
1 / 1
依据最终产品
- Improved Zener
- Linear Regulators
- Optocoupler Linearization
- Variable Reference
说明
- Typical Application for ZTL431 Output control of a three terminal fixed Regulator. The ZTL431 and ZTL432 are three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 20 volts by selection of two external divider resistors
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ZTL431BQE5TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 5-Pin SOT-25 T/R | 买入 | |
|
|
ZTL431AQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
|
ZTL431BQFTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |