Typical Application for ZHT431 Higher current shunt Regulator
使用 Diodes Incorporated 的 ZHT431 的参考设计
Image
1 / 1
依据最终产品
- Over-Voltage & Under-Voltage Protection
- Shunt Regulator
- Switching Power Supply
- Voltage-Monitoring System
说明
- Typical Application for ZHT431 Higher current shunt Regulator. The ZHT431 is a three terminal adjustable shunt regulator offering excellent temperature stability and output current handling capability up to 100mA. The device offers extended operating temperature range working from -55 to +125°C
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ZHT431F02TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
ZHT431F01TA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
ZHT431FMTA | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
ZHT431F02 | Diodes Incorporated | Voltage References | V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 | 买入 | |