Typical Application for UC3844B Voltage-Inverting Charge Pump Converter
使用 onsemi 的 UC3844B 的参考设计
Image
1 / 1
依据最终产品
- DC to DC Converter
说明
- Typical Application for UC3844B Voltage-Inverting Charge Pump Converter. The UC3844B, UC3845B series are high performance fixed frequency current mode controllers. They are specifically designed for Off-Line and dc-dc converter applications offering the designer a cost-effective solution with minimal external components. These integrated circuits feature an oscillator, a temperature compensated reference, high gain error amplifier, current sensing comparator, and a high current totem pole output ideally suited for driving a power MOSFET
主要特色
-
Conversion TypeDC to DC
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UC3844BNG | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin PDIP Tube | 买入 | |
|
|
UC3844BVD1R2G | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R | 买入 | |
|
|
UC3844BD1R2G | onsemi | PWM and Resonant Controllers | Current Mode PWM Controller 1A 500kHz 8-Pin SOIC N T/R | 买入 | |