Typical Application for TC1269-5.0VUA, 300mA CMOS LDO with shut-down and VREF Bypass
使用 Microchip Technology 的 TC1269-5.0VUA 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cellular Phone
- Desktop PC
- Digital Camera
- Pager
- Portable Instrumentation
- Portable Medical Instrumentation
- Post-Regulators
说明
- Typical Application for TC1269-5.0VUA, 300mA CMOS LDO with shut-down and VREF Bypass. The TC1269 is a fixed output, high accuracy (typically ±0.5%) CMOS upgrade for older (bipolar) low dropout regulators. Total supply current is typically 50?A at full load (20 to 60 times lower than in bipolar regulators)
主要特色
-
Conversion TypeDC to DC
-
Output Voltage5 V
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TC1269-5.0VUA | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin MSOP Tube | 买入 | |
|
|
TC1269-5.0VUATR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin MSOP T/R | 买入 | |