Typical Application for MIC4685: 3A SPAK Super Switcher Buck Regulator
使用 Microchip Technology 的 MIC4685 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for MIC4685: 3A SPAK Super Switcher Buck Regulator. The MIC4685 is a high-efficiency 200kHz stepdown (buck) switching regulator. Power conversion efficiency of above 85% is easily obtainable for a wide variety of applications. The MIC4685 achieves 3A of continuous current in the 7-lead SPAK package
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC4685WR-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 30V Step Down Single-Out 1.235V 3A 8-Pin(7+Tab) SPAK T/R | 买入 | |
|
|
MIC4685WR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 30V Step Down Single-Out 1.235V 3A 8-Pin(7+Tab) SPAK Tube | 买入 | |