Typical Application for STP16CPC05MTR Low voltage 16-bit constant current LED sink driver
使用 STMicroelectronics 的 STP16CPC05MTR 的参考设计
Image
1 / 1
依据最终产品
- Lighting Panels
说明
- Typical Application for STP16CPC05MTR Low voltage 16-bit constant current LED sink driver. The STP16CPC05 is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The STP16CPC05 contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit, D-type storage register. In the output stage, sixteen regulated current sources provide from 5 mA to 100 mA constant current to drive the LEDs
主要特色
-
Input Voltage3.3 to 5 V
-
Output Voltage0.3 to 1.5 V
-
Output Current0.005 to 0.1 A
-
Number of Derived Elements16
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STP16CPC05MTR | STMicroelectronics | LED Drivers | LED Driver 16 Segment 11700uA Supply Current 24-Pin SO T/R | 买入 | |