Typical Application for STP08CP05TTR Low Voltage, Low Current Power Shift Register
使用 STMicroelectronics 的 STP08CP05TTR 的参考设计
Image
1 / 1
依据最终产品
- Lighting Panels
说明
- Typical Application for STP08CP05TTR Low Voltage, Low Current Power Shift Register. The STP08CP05 is a monolithic, low voltage, low current, power 8-bit shift register designed for LED panel displays. The STP08CP05 contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. In the output stage, eight regulated current sources were designed to provide 5-100 mA constant current to drive the LEDs, the output current setup time is 11 ns (typ), thus improving the system performance
主要特色
-
Input Voltage3.3 to 5 V
-
Output Voltage0.3 to 1.5 V
-
Output Current0.05 to 0.1 A
-
Number of Derived Elements8
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STP08CP05TTR | STMicroelectronics | LED Drivers | LED Driver 13500uA Supply Current 16-Pin TSSOP T/R | 买入 | |