Typical Application for SPX116 Low-Dropout Voltage Regulator
使用 MaxLinear 的 SPX116 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Cellular Phone
- Cordless Phone
- Low-Voltage Applications
- Pager
- Portable Consumer Electronics
- Portable Instrumentation
- Radio Control System
说明
- Typical Application for SPX116 is a low power, positive voltage regulator. This device is an excellent choice for use in battery-powered applications such as cordless telephones, radio control systems, and portable computers. The SPX116 features very low quiescent currents (0.4 mA), and very low drop output voltage (50 mV at light load and 300 mV at 100 mA)
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO