Typical Application for SP6640 5V/3.3V/3V Adjustable-Output Operation, High Efficiency, Low IQ Step-Down DC-DC Converter
使用 MaxLinear 的 SP6640 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Distributed Power System
- Laptop
- Power Conversion
说明
- Typical Application for SP6640 5V/3.3V/3V Adjustable-Output Operation, High Efficiency, Low IQ Step-Down DC-DC Converter. The SP6640 is step-down switching regulator provides a high efficiency over a wide range of input voltage, output voltage and output current. Duty cycle modulation is used to achieve efficiencies over 90% for input voltages from 3.3 to 7.5V
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck