Typical Application for Sg2526 Push-Pull Configuration
使用 Microchip Technology 的 SG2526 的参考设计
Image
1 / 1
依据最终产品
- Power Control
- Switching Regulators
说明
- Typical Application for Sg2526 Push-Pull Configuration. The SG1526 is a high performance monolithic pulse width modulator circuit designed for fixed-frequency switching regulators and other power control applications. Included in an 18-pin dual-in-line package are a temperature compensated voltage reference, sawtooth oscillator, error amplifier, pulse width modulator, pulse metering and steering logic, and two low impedance power drivers
主要特色
-
Conversion TypeDC to DC
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SG2526DW | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 350kHz 18-Pin SOIC W Tube | 买入 | |
|
|
SG2526N | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 350kHz 18-Pin PDIP Tube | 买入 | |
|
|
SG2526DW | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 350kHz 18-Pin SOIC W Tube | 买入 | |
|
|
SG2526N | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 100mA 350kHz 18-Pin PDIP Tube | 买入 | |