Typical Application for SC3303 3A EcoSpeed Step-Down Regulator with LDO and Ultrasonic Power Save
使用 Semtech 的 SC3303 的参考设计
Image
1 / 1
依据最终产品
- Power Supplies
说明
- Typical Application for the SC3303 is an integrated, synchronous 3A EcoSpeed step-down regulator. It incorporates advanced, patented adaptive on-time architecture to achieve bestin-class dynamic performance using point-of-load applications. The input voltage range is 5.5V to 28V with a programmable output voltage from 0.75V up to 7.5V. The device features an internal LDO and ultrasonic PSAVE mode for high efficiency across the output load range
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SC3303MLTRT | Semtech | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 28V Synchronous Step Down Single-Out 0.75V to 7.5V 3A 10-Pin MLPD EP T/R | 买入 | |