Typical Application for Power LED Driver the Smallest and Low Profile, Constant Current Source 0 - 2.0A, 2.5V to 7V, with 450W/in3 Power Density and High Efficiency
使用 Vishay 的 FX5959G701 的参考设计
Image
1 / 1
依据最终产品
- Architectural Lighting
- Daytime Running Lights (DRL)
- E-Bike
- Emergency LED lighting
- Flashlight
- Headlights
- Home Appliances
- Indoor & Outdoor Lighting
- Medical Instruments
- Off-Line Interior Lighting
说明
- Typical Application for Power LED Driver the Smallest and Low Profile, Constant Current Source 0 - 2.0A, 2.5V to 7V, with 450W/in3 Power Density and High Efficiency. The Power LED Driver is dedicated for optimum performance to drive Power LED's. FX5959 is a complete system solution for all Power LED's with high current for e.g
主要特色
-
Conversion TypeDC to DC