Typical Application for High-Frequency Converter for Telecom Applications
使用 Vishay 的 Si9117D 的参考设计
Image
1 / 1
依据最终产品
- CDMA Cellular/PCS Handsets
- Micro Power Cell Base Station
- Set-Top Box
说明
- Typical Application for High-Frequency Converter for Telecom Applications. The Si9117 high-efficiency converter for telecom systems running off 48 V is ideal for emerging applications such as interactive video (IV) set-top boxes and microcell base stations, such as those used for Personal Communications Systems (PCS
主要特色
-
Conversion TypeDC to DC
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SI9117DY-E3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 15V to 200V Single-Out 16-Pin SOIC N | 买入 | |
|
|
SI9117DY-T1-E3 | Vishay | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 15V to 200V Single-Out 16-Pin SOIC N T/R | 买入 | |