Typical Application for PAM8320 20W Mono Class-D Audio Amplifier
使用 Diodes Incorporated 的 PAM8320 的参考设计
Image
1 / 1
依据最终产品
- Docking Station
- Home Theater
- PC USB Speaker
- Wireless Speaker
说明
- Typical Application for PAM8320 20W Mono Class-D Audio Amplifier. The PAM8320 is an efficient 20W mono Class-D audio power amplifier, designed to drive speakers as low as 4 ohm in a bridge-tiedload configuration. Due to the low power dissipation and high efficiency of up to 95%, the device can be used without any external heat sink whilst playing music
主要特色
-
Amplifier TypeClass-D
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PAM8320RDR | Diodes Incorporated | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 20W Class-D 16-Pin SO EP T/R | 买入 | |