Typical Application for PAM8304 3W Mono Class-D Audio Amplifier
使用 Diodes Incorporated 的 PAM8304 的参考设计
Image
1 / 1
依据最终产品
- Digital Picture Frame
- Electronic dictionary
- Gaming Machines
- GPS
- MP4 Player
- Portable Media Player
- Set-Top Box
- Tablet
说明
- Typical Application for PAM8304 3W Mono Class-D Audio Amplifier. The PAM8304 is a mono filter-less Class-D amplifier with high SNR and differential input that helps eliminate noise. The PAM8304 supports 2.8V to 6V operation make it idea for up to 4 cells alkaline battery applications. The PAM8304 is capable of driving speaker loads as low as 3 ohm speaker with a 5V supply maximizing the output power
主要特色
-
Amplifier TypeClass-D
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PAM8304ASR | Diodes Incorporated | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 3W Class-D 8-Pin MSOP T/R | 买入 | |
|
|
PAM8304AYR | Diodes Incorporated | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 3W Class-D 8-Pin DFN EP T/R | 买入 | |