Typical Application for PAM2841 1.5A SW CURRENT, 40V PRECISION WLED DRIVER With 10 Leds
使用 Diodes Incorporated 的 PAM2841 的参考设计
Image
1 / 1
依据最终产品
- WLED Backlighting
说明
- Typical Application for PAM2841 1.5A SW CURRENT, 40V PRECISION WLED DRIVER With 10 Leds. The PAM2841 is a white LED driver, capable of driving 10 or more WLEDs in series (depending on forward voltage of the LEDs) with a range of input voltages from 2.7V to 5.5V