Typical Application for NSV45090JDT4G Adjustable Constant Current LED Driver for Basic AC Applications
使用 onsemi 的 NSV45090JDT4G 的参考设计
Image
1 / 1
依据最终产品
- Automotive Cluster
- Backlighting
- Channel letter
- Decorative Lighting
- Lighting Panels
- Outline Marker
- Signage Lighting
说明
- Typical Application for NSV45090JDT4G Adjustable Constant Current LED Driver for Basic AC Applications. The adjustable constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents
主要特色
-
Input Voltage110 to 220 (AC) V
-
Number of Derived Elements6
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NSV45090JDT4G | onsemi | LED Drivers | LED DRVR Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R | 买入 | |