Typical Application for NSI45030ZT1G Constant Current LED Driver for Single LED Strings
使用 onsemi 的 NSI45030ZT1G 的参考设计
Image
1 / 1
依据最终产品
- Automotive Cluster
- Channel letter
- Decorative Lighting
- Display Backlighting
- Lighting Panels
- Map Lighting
- Outline Marker
- Signage Lighting
说明
- Typical Application for NSI45030ZT1G Constant Current LED Driver for Single LED Strings. The linear constant current regulator (CCR) is a simple, economical and robust device designed to provide a cost-effective solution for regulating current in LEDs (similar to Constant Current Diode, CCD). The CCR is based on Self-Biased Transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents
主要特色
-
Input Voltage13 to 20 V
-
Output Voltage3.5 V
-
Number of Derived Elements3
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NSI45030ZT1G | onsemi | LED Drivers | LED DRVR 4-Pin(3+Tab) SOT-223 T/R | 买入 | |