Typical Application for NCV8752 200 mA, Ultra-Low Quiescent Current, IQ 12 A, Ultra-Low Noise, Low Dropout Regulator
使用 onsemi 的 NCV8752 的参考设计
Image
1 / 1
依据最终产品
- Entertainment Devices
- GPS
- Power Mirror
- Rear Camera
- STB Satellite Receiver
说明
- Typical Application for NCV8752 200 mA, Ultra-Low Quiescent Current, IQ 12 A, Ultra-Low Noise, Low Dropout Regulator. Noise sensitive RF applications such as Power Amplifiers in satellite radios, infotainment equipment, and precision instrumentation require very clean power supplies
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
| NCV8752BMX28TCG | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.2A Automotive AEC-Q100 6-Pin XDFN T/R | 买入 | ||
| NCV8752AMX18TCG | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Automotive AEC-Q100 6-Pin XDFN T/R | 买入 | ||
|
|
NCV8752BSN30T1G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV8752BSN28T1G | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |
| NCV8752BMX33TCG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.2A Automotive AEC-Q100 6-Pin XDFN T/R | 买入 | ||
| NCV8752BMX18TCG | onsemi | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Automotive AEC-Q100 6-Pin XDFN T/R | 买入 | ||
| NCV8752AMX28TCG | onsemi | Linear Regulators | LDO Regulator Pos 2.8V 0.2A Automotive AEC-Q100 6-Pin XDFN T/R | 买入 | ||
|
|
NCV8752ASN30T1G | onsemi | Linear Regulators | LDO Regulator Pos 3V 0.2A 5-Pin TSOP T/R Automotive AEC-Q100 | 买入 | |