Typical Application for NCV5501 500 mA LDO Voltage Regulator
使用 onsemi 的 NCV5501 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Consumer Applications
- Industrial Applications
- Point-of-Load Regulations
- Post-Regulators
说明
- Typical Application for NCV5501 500 mA LDO Voltage Regulator. These linear low drop voltage regulators provide up to 500 mA over a user-adjustable output range of 1.25 V to 5.0 V, or at a fixed output voltage of 1.5 V, 3.3 V or 5.0 V, with typical output voltage accuracy better than 3%
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCV5501DT33RKG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100 | 买入 | |
|
|
NCV5501DT50RKG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q100 | 买入 | |