Typical Application for NCP699SN33T1G 150mA, 3.3 Output Voltage CMOS Low Iq LDO with Enable in TSOP-5
使用 onsemi 的 NCP699SN33T1G 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Consumer Products
- Camcorder
- Cellular Phone
- Digital Camera
- Handheld Instruments
- Office Equipments
- Printers
说明
- Typical Application for NCP699SN33T1G 150mA, 3.3 Output Voltage CMOS Low Iq LDO with Enable in TSOP-5. The NCP699 series of fixed output LDO's are designed for handheld communication equipment and portable battery powered applications which require low quiescent current. The NCP699 series features a very low ground current of 40 A, independent of load current
主要特色
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP699SN33T1G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin TSOP T/R | 买入 | |