Typical Application for NCP508MT15TBG 50mA, 1.5V Output Voltage Low Dropout Voltage Regulator
使用 onsemi 的 NCP508MT15TBG 的参考设计
Image
1 / 1
依据最终产品
- Handsets
- Noise Sensitive Applications
说明
- Typical Application for NCP508MT15TBG 50mA, 1.5V Output Voltage Low Dropout Voltage Regulator. The NCP508 is a 50 mA low noise voltage regulator, designed to exhibit fast turn on time and high ripple rejection. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits
主要特色
-
Conversion TypeDC to DC
-
Output Voltage1.5 V
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP508MT15TBG | onsemi | Linear Regulators | LDO Regulator Pos 1.5V 0.05A 6-Pin WDFN T/R | 买入 | |