Typical Application for NCP335 2A Ultra-Small Controlled Load Switch with Auto-Discharge Path
使用 onsemi 的 NCP335 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- GPS
- Portable
- Smart Phone
- Tablet
说明
- Typical Application for NCP335 is a low Ron MOSFET controlled by external logic pin, allowing optimization of battery life and portable device autonomy. Proposed in wide input voltage range from 1.2V to 5.5V and a very small 0.96 x 0.96 mm WLCSP4, 0.5 mm pitch
主要特色
-
Input Voltage1.2 to 5.5 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP335FCT2G | onsemi | Power Switches | Power Switch Hi Side 1-OUT 2A 211mOhm 4-Pin WLCSP T/R | 买入 | |