Typical Application for NCP103 150 mA CMOS Low Dropout Regulator
使用 onsemi 的 NCP103 的参考设计
Image
1 / 1
依据最终产品
- Battery-Powered Applications
- Bluetooth
- GPS
- Medical Equipments
- Mobile Phone
- Personal Digital Assistant
- Smart Phone
- Wireless Handsets
- Wireless LAN
说明
- Typical Application for NCP103 150 mA CMOS Low Dropout Regulator. The NCP103 is 150 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP103 employs the dynamic quiescent current adjustment for very low IQ consumption at no-load
主要特色
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP103BMX330TCG | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 4-Pin UDFN EP T/R | 买入 | |