Typical Application for MIC23201: 2MHz PWM 2A Buck Regulator with Hyper Speed Control
使用 Microchip Technology 的 MIC23201 的参考设计
Image
1 / 1
依据最终产品
- Blu-Ray Player
- Network Equipment
- Point-of-Load Conversions
- Set-Top Box
说明
- Typical Application for MIC23201: 2MHz PWM 2A Buck Regulator with Hyper Speed Control. The MIC23201 is a high efficiency 2MHz, 2A synchronous buck regulator with Hyper Speed Control. Hyper Speed Control provides ultra-fast transient response which is perfectly suited for supplying processor core voltages. An additional benefit of this proprietary architecture is very low output ripple voltage throughout the entire load range with the use of small output capacitors. The tiny 3mm x 3mm MLF package saves precious board space and requires only three external components
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC23201YML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.95V to 36V 2A 10-Pin DFN EP T/R | 买入 | |