Typical Application for MIC2199: 300kHz 4mm x 4mm Synchronous Buck Controller
使用 Microchip Technology 的 MIC2199 的参考设计
Image
1 / 1
依据最终产品
- Basestation
- Point-of-Load Conversions
- Power Supplies
- Servers
- Telecom Equipments
- Wireless Modem
说明
- Typical Application for MIC2199: 300kHz 4mm x 4mm Synchronous Buck Controller. The MIC2199 is a high power 300kHz synchronous buck DC to DC controller housed in a small 4mm x 4mm MLF 12-pin package. The MIC2199 operates from a wide 4.5V to 32V input and can be programmed for output voltages from 0.8V to 6V. The wide input voltage capability makes the MIC2199 an ideal solution for point-of-load DC to DC conversion in 5V, 12V, 24V, and 28V systems
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC2199YML-TR | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 12-Pin MLF T/R | 买入 | |
|
|
MIC2199YML | Microchip Technology | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 12-Pin MLF Tube | 买入 | |