Typical Application for MIC2186: Low Voltage Boost PWM Control IC
使用 Microchip Technology 的 MIC2186 的参考设计
Image
1 / 1
依据最终产品
- ADSL Modem
- Battery Powered Equipment
- Distributed Power System
- Power Supplies
- SLIC Power Supplies
- Wireless Modem
说明
- Typical Application for MIC2186: Low Voltage Boost PWM Control IC. MIC2186 is a high efficiency boost PWM control IC. With its wide input voltage range of 2.9V to 14V, the MIC2186 can be used to efficiently boost voltages in 1- or 2-cell Li Ion battery powered applications, as well as to boost voltages in fixed 3.3V, 5V, or 12V systems
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC2186YQS-TR | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 400kHz 16-Pin QSOP T/R | 买入 | |
|
|
MIC2186YQS | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 400kHz 16-Pin QSOP Tube | 买入 | |
|
|
MIC2186YM | Microchip Technology | PWM and Resonant Controllers | Current Mode PWM Controller 400kHz 16-Pin SOIC N Tube | 买入 | |