Typical Application for MIC2130-1YTSE High Voltage Synchronous Buck Control IC with Low EMI Option
使用 Microchip Technology 的 MIC2130-1YTSE 的参考设计
Image
1 / 1
依据最终产品
- Automotive Systems
- Gaming Machines
- LCD TV
- Plasma TV
- Point-of-Load Applications
- Printers
- Telecom System
说明
- Typical Application for MIC2130-1YTSE High Voltage Synchronous Buck Control IC with Low EMI Option. The MIC2130/1 is a high voltage input PWM synchronous buck IC. It is a voltage mode controller with a fast hysteretic control loop (FHyCL) employed during fast line and load transients. The internal gate drivers are designed to drive high current MOSFETs
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC2130-1YTSE-TR | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.7V to 34V 15A 170kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
MIC2130-1YTSE | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 0.7V to 34V 15A 170kHz 16-Pin TSSOP EP Tube | 买入 | |