Typical Application for LTM8047 - 3.1VIN to 32VIN Isolated module DC/DC Converter
使用 Analog Devices 的 LTM8047 的参考设计
Image
1 / 1
依据最终产品
- Industrial Sensor
- Switches
说明
- Typical Application for LTM8047 - 3.1VIN to 32VIN Isolated module DC/DC Converter. The LTM8047 is an isolated flyback module DC/DC converter. The LTM8047 has an isolation rating of 725VDC. For a similar product with LDO post regulator, see the LTM8048. Included in the package are the switching controller, power switches, transformer, and all support components. Operating over an input voltage range of 3.1V to 32V, the LTM8047 supports an output voltage range of 2.5V to 12V, set by a single resistor. Only output, input, and bypass capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.1 to 29 V
-
Output Voltage5 V
-
Output Current0.28 A
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8047EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 12V 0.44A 1.5W 45-Pin BGA Tray | 买入 | |
|
|
LTM8047IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 12V 0.44A 1.5W 45-Pin BGA Tray | 买入 | |
|
|
LTM8047MPY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 12V 0.44A 1.5W 45-Pin BGA Tray | 买入 | |
|
|
LTM8047IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 12V 0.44A 1.5W 45-Pin BGA Tray | 买入 | |
|
|
LTM8047MPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 12V 0.44A 1.5W 45-Pin BGA Tray | 买入 | |