Typical Application for LTM8045 - Inverting or SEPIC module DC/DC Converter with Up to 700mA Output Current
使用 Analog Devices 的 LTM8045 的参考设计
Image
1 / 1
依据最终产品
- Battery Powered Systems
- Low-Noise Applications (LNM)
- Voltage Regulator Module
说明
- Typical Application for the LTM8045 is a uModule(micromodule) DC/DC converter that can be configured as a SEPIC or inverting converter by simply grounding the appropriate output rail
主要特色
-
Conversion TypeDC to DC
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM8045MPY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 15V/-2.5V to -15V 0.7A 40-Pin BGA Tray | 买入 | |
|
|
LTM8045IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 15V/-2.5V to -15V 0.7A 40-Pin BGA Tray | 买入 | |
|
|
LTM8045MPY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 15V/-2.5V to -15V 0.7A 40-Pin BGA Tray | 买入 | |
|
|
LTM8045EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 15V/-2.5V to -15V 0.7A 40-Pin BGA Tray | 买入 | |
|
|
LTM8045IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 2.5V to 15V/-2.5V to -15V 0.7A 40-Pin BGA Tray | 买入 | |