Typical Application for LTM4623 - Ultrathin 20VIN, 3A Step-Down DC/DC module Regulator
使用 Analog Devices 的 LTM4623 的参考设计
Image
1 / 1
依据最终产品
- Industrial Applications
- Medical Equipments
- Network Equipment
- Power Conversion
- Telecom Equipments
- Test and Measurement
说明
- Typical Application for LTM4623 - Ultrathin 20VIN, 3A Step-Down DC/DC module Regulator. The LTM4623 is a complete 3A step-down switching mode module regulator in a tiny ultrathin 6.25mm×6.25mm×1.82mm LGA and 6.25mm×6.25mm × 2.42mm BGA packages. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 4V to 20V or 2.375V to 20V with an external bias supply, the LTM4623 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers 3A continuous output current. Only ceramic input and output capacitors are needed
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 20 V
-
Output Current3 A
-
TopologyBuck
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4623EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 3A 25-Pin LGA Tray | 买入 | |
|
|
LTM4623IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 3A 25-Pin LGA Tray | 买入 | |
|
|
LTM4623EY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 3A 25-Pin BGA Tray | 买入 | |
|
|
LTM4623IY | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 3A 25-Pin BGA Tray | 买入 | |
|
|
LTM4623IY#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 3A 25-Pin BGA Tray | 买入 | |