DC2104A, LT8312EMS Demo Board, 90VAC = VIN = 265VAC, VOUT = 400Vdc at 0.375A
使用 Analog Devices 的 LT8312EMS#PBF 的参考设计
Image
1 / 2
依据最终产品
- Power Supplies
说明
- DC2104A, LT8312EMS Demo Board, 90VAC = VIN = 265VAC, VOUT = 400Vdc at 0.375A. The Demonstration Circuit 2104A is an off-line boundary conduction mode power factor correction (PFC) boost converter featuring the LT8312. Boundary conduction mode offers inherent MOSFET valley switching to reduce the switching loss and the boost diode zero current switching to remove the diode reverse-recovery loss. The demo board provides a 400V/150W single constant-voltage output suitable for applications requiring regulated input voltage
主要特色
-
Conversion TypeDC to DC
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT8312EMS#PBF | Analog Devices | Power Factor Correction - PFC | Power Factor Correction 400kHz 16-Pin MSOP Tube | 买入 | |