Typical Application for LTC5541 1.3GHz to 2.3GHz High Dynamic Range Down Converting Mixer
使用 Analog Devices 的 LTC5541 的参考设计
Image
1 / 1
依据最终产品
- Microwave point-to-point
- Wireless Infrastructure
说明
- Typical Application for LTC5541 is part of a family of high dynamic range passive, high gain Down-Converting mixers covering the 600MHz to 4GHz frequency range. The LTC5541 is optimized for 1.3GHz to 2.3GHz RF applications. The LO frequency must fall within the 1.4GHz to 2.0GHz range for optimum performance. A typical application is a LTE or W-CDMA receiver with a 1.7GHz to 2.2GHz RF input and low-side LO
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC5541IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 2.3GHz 20-Pin QFN EP Tube | 买入 | |
|
|
LTC5541IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 2.3GHz 20-Pin QFN EP T/R | 买入 | |