Typical Application for LT5512 1kHz to 3GHz High Signal Level Active Mixer
使用 Analog Devices 的 LT5512 的参考设计
Image
1 / 1
依据最终产品
- Audio Mixer
- Cellular Phone
- Receivers
- Telemetry
- Wireless Infrastructure
说明
- Typical Application for LT5512 is an active double-balanced mixer IC, optimized for high linearity HF, VHF and UHF applications. The IC includes an integrated LO buffer amplifier to drive the mixer and an RF buffer amplifier for improved LO-RF isolation
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT5512EUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3GHz 16-Pin QFN EP Tube | 买入 | |
|
|
LT5512EUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3GHz 16-Pin QFN EP T/R | 买入 | |
|
|
LT5512EUF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 3GHz 16-Pin QFN EP | 买入 | |