Typical Application for LTC3857 - Low IQ, Dual, 2-Phase Synchronous Step-Down Controller
使用 Analog Devices 的 LTC3857 的参考设计
Image
1 / 1
依据最终产品
- Automotive Power Supply
- Battery Powered Systems
- Distributed Power System
说明
- Typical Application for LTC3857 - Low IQ, Dual, 2-Phase Synchronous Step-Down Controller. The LTC3857 is a high performance dual step-down switching regulator controller that drives all N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows a phase-lockable frequency of up to 850kHz. Power loss and noise due to the ESR of the input capacitor ESR are minimized by operating the two controller output stages out of phase
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 38 V
-
Output Voltage3.3|8.5 V
-
Output Current3.5@8.5V|5@3.3V A
-
TopologyBuck- Synchronous
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3857EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube | 买入 | |
|
|
LTC3857IUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP Tube | 买入 | |
|
|
LTC3857IUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP T/R | 买入 | |
|
|
LTC3857EUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 900kHz 32-Pin QFN EP T/R | 买入 | |