Typical Application for LTC3838-2 - Dual, Fast, Accurate Step-Down DC/DC Controller with External Reference Voltage and Dual Differential Output Sensing
使用 Analog Devices 的 LTC3838-2 的参考设计
Image
1 / 1
依据最终产品
- High-Current Applications
- Low-Voltage Applications
- Power Generation
说明
- Typical Application for the LTC3838-2 is a dual-channel, Polyphase synchronous step-down DC/DC switching regulator controller. Two independent channels drive all N-channel power MOSFETs
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3838EUHF-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP Tube | 买入 | |
|
|
LTC3838IUHF-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP T/R | 买入 | |
|
|
LTC3838IUHF-2#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP Tube | 买入 | |
|
|
LTC3838EUHF-2#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 2000kHz 38-Pin QFN EP T/R | 买入 | |